Belden 950130M(100FT) technical specifications.
| Color | Chrome |
| Conductor Material | Copper |
| Max Current Rating | 2.2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 2 |
| Wire/Cable Diameter | 3.96mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 950130M(100FT) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
