Belden 9503NH0601000 technical specifications.
| Color | Chrome |
| Conductor Material | Copper |
| Current Rating | 2.2A |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Cores | 6 |
| Number of Pairs | 3 |
| Outside Diameter | 5.89mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 9503NH0601000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.