
8-conductor, 24AWG multi-pair shielded cable featuring copper conductors and PVC insulation and jacket. This chrome-colored bulk cable offers a 300V voltage rating and a 1.5A current rating, with a 6.73mm outside diameter. Designed for a wide operating temperature range from -30°C to 80°C, it is supplied on a spool for convenient deployment.
Belden 9504 060U1000 technical specifications.
| Color | Chrome |
| Conductor Material | Copper |
| Current Rating | 1.5A |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Box |
| Number of Conductors | 8 |
| Number of Cores | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 6.73mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 35.274lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 9504 060U1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
