Shielded multi-pair cable featuring 6 twisted pairs, each with 24AWG stranded copper conductors (7x32). This 100-foot cable boasts PVC insulation and a PVC jacket, operating within a temperature range of -30°C to 80°C and rated for 300V. Approvals include UL, CSA, CE, and NEC, with RoHS compliance.
Belden 9506 060100 technical specifications.
| Approvals | UL, CSA, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Pairs | 6 |
| Outside Diameter | 7.341mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 9506 060100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.