Belden 9506.01153 technical specifications.
| Length | 152m |
| Number of Pairs | 6 |
| Number of Strands | 7 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 9506.01153 to view detailed technical specifications.
No datasheet is available for this part.