Belden 9507.00U305 technical specifications.
| Package/Case | 300 |
| Characteristic Impedance | 75R |
| Length | 305m |
| Mount | Cable |
| Number of Pairs | 7 |
| Number of Strands | 7 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 9507.00U305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.