
Shielded multi-pair cable featuring 10 twisted pairs of 24AWG copper conductors, each with 7x32 stranding. This 100-foot spool offers a 300V rating and operates within a temperature range of -30°C to 80°C. Constructed with PVC insulation and a PVC jacket, it is RoHS compliant and UL, CSA, CE, and NEC approved.
Belden 9510 060100 technical specifications.
| Approvals | UL, CSA, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Pairs | 10 |
| Outside Diameter | 9.347mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 9510 060100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
