22AWG, 2-pair shielded paired cable featuring 4 conductors and a 7 x 30 stranding configuration. Constructed with copper conductors, PVC insulation, and a PVC jacket, this cable offers a 300V voltage rating and operates within a temperature range of -30°C to 105°C. The cable has an outside diameter of 7.87mm (0.308 inches) and is supplied on a 1000-foot spool. Approvals include UL, CE, and NEC, with RoHS compliance.
Belden 95120601000 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Diameter | 0.308inch |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Pairs | 2 |
| Outside Diameter | 7.87mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Thickness | 0.042inch |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 42lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 95120601000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.