Belden 9519-1000-60 technical specifications.
| Conductor Material | Copper |
| Insulation Material | PVC |
| Number of Conductors | 38 |
| Resistance | 75R |
| DC Rated Voltage | 300V |
| RoHS | Unconfirmed |
Download the complete datasheet for Belden 9519-1000-60 to view detailed technical specifications.
No datasheet is available for this part.