Belden 9519060500 technical specifications.
| Approvals | UL, CSA, CE, NEC |
| Package/Case | 300 |
| Characteristic Impedance | 75R |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 38 |
| Number of Pairs | 19 |
| Number of Strands | 7 |
| Outside Diameter | 11.379mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 61.5lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 9519060500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.