Belden 9525060100 technical specifications.
| Approvals | UL, CSA, CE, NEC |
| Package/Case | 100 |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 50 |
| Number of Pairs | 25 |
| Outside Diameter | 12.78mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 16lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 9525060100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.