
This cable features a 24AWG conductor made of copper, with a PVC jacket and a chrome finish. It has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. The cable is rated for 1.75A and is available in a 6-conductor configuration. It is not SVHC compliant, but is compliant with RoHS regulations.
Belden 9536-060-U500 technical specifications.
| Color | Chrome |
| Conductor Material | Copper |
| Current Rating | 1.75A |
| Jacket Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Cores | 6 |
| Outside Diameter | 5.309mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 9536-060-U500 to view detailed technical specifications.
No datasheet is available for this part.