This 6-conductor wire features a chrome-plated copper conductor and a polyvinyl jacket. It has a maximum current rating of 1.75A and a maximum voltage rating of 300V AC. The wire is available in bulk packaging and has a diameter of 5.3mm. It can operate within a temperature range of -30°C to 80°C.
Belden 9536-CHR-U500 technical specifications.
| Color | Chrome |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 300V |
| Number of Conductors | 6 |
| Packaging | Bulk |
| Wire/Cable Diameter | 5.3mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Belden 9536-CHR-U500 to view detailed technical specifications.
No datasheet is available for this part.