Belden 9536.00U305 technical specifications.
| Conductor Material | Copper |
| Current Rating | 1.75A |
| Insulation Material | PVC |
| Length | 305m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Cores | 6 |
| Number of Strands | 7 |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 9536.00U305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.