
Shielded multi-conductor cable featuring 7 conductors, each 24AWG with 7x32 stranding, constructed with copper conductors and PVC insulation and jacket. Rated for 300V, this cable operates within a temperature range of -30°C to 80°C and boasts a 5.309mm outside diameter. Approvals include UL, CE, and NEC, with RoHS compliance confirmed. Supplied on a 100-foot spool.
Belden 9537 060100 technical specifications.
| Approvals | UL, CE, NEC |
| Package/Case | 100 |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 7 |
| Number of Cores | 7 |
| Outside Diameter | 5.309mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 9537 060100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.