Belden 9538NH technical specifications.
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Cores | 8 |
| Outside Diameter | 5.59mm |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 9538NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.