
20-conductor, 24AWG multi-conductor cable featuring shielded construction with a semi-rigid polyvinyl chloride (PVC) jacket and insulation. Copper conductors, stranded 7 x 32, offer reliable conductivity. Operating temperature range spans from -30°C to 80°C with a 300VAC voltage rating. This bulk cable, with a 7.98mm outside diameter, is RoHS compliant and carries UL, CE, and NEC approvals.
Belden 9542 060100 technical specifications.
| Approvals | UL, CE, NEC |
| Package/Case | 100 |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Cores | 20 |
| Outside Diameter | 7.976mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 9542 060100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
