SHIELDED MULTICONDUCTOR CABLE, 30 CONDUCTOR, 24AWG, 500FT, 300V; No. of Conductors:30Conductor; Wire Gauge:24AWG; Conductor Area CSA:-; No. of Max Strands x Strand Size:7 x 32AWG; Reel Length (Imperial):500ft; Voltage Rating:300V ;RoHS Compliant: Yes
Voltage Rating300V
Quick Jump:
Technical Specifications
Belden 9544-500-60 technical specifications.
General
Color
Chrome
Conductor Material
Copper
Jacket Material
PVC
Number of Conductors
30
Outside Diameter
9.652mm
Reach SVHC Compliant
No
Voltage Rating
300V
DC Rated Voltage
300V
Compliance
RoHS
Unconfirmed
Datasheet
Belden 9544-500-60 Datasheet
Download the complete datasheet for Belden 9544-500-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.