
This shielded multi-conductor cable features a 16AWG wire gauge and a PVC jacket with a red color. It has a length of 500 feet and is designed for use in a box mount configuration. The cable is part of the 9575 series and has a voltage rating of 300V.
Belden 9575-002-U500 technical specifications.
| Color | Red |
| Jacket Material | PVC |
| Length | 500foot |
| Mount | Box |
| Number of Conductors | 2 |
| Outside Diameter | 6.43mm |
| Package Quantity | 1 |
| Series | 9575 |
| Shielding | Shielded |
| Voltage Rating | 300V |
| Weight | 18.5lb |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 9575-002-U500 to view detailed technical specifications.
No datasheet is available for this part.