24AWG multi-conductor cable featuring 9 conductors, each stranded 7x32 copper. This shielded cable boasts a 300V voltage rating and operates within a -30°C to 80°C temperature range. Constructed with PVC insulation and a PVC jacket, it is supplied on a 100-foot spool in a chrome finish. Approvals include UL, CE, and NEC, with RoHS compliance confirmed.
Belden 9614 060100 technical specifications.
| Approvals | UL, CE, NEC |
| Package/Case | 100 |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 9 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 9614 060100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
