
This shielded multi-conductor cable features a 24AWG conductor material and a PVC insulation material. It has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. The cable is available in a 500ft length and is packaged in a spool. It is RoHS compliant and has a weight of 22lb. The cable is shielded and has a stranding of 7 x 32. It is approved by UL, CE, and NEC.
Belden 9614 060500 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 9 |
| Outside Diameter | 6.43mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 22lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 9614 060500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
