Belden 9623060100 technical specifications.
| Package/Case | 100 |
| Color | Chrome |
| Jacket Material | PVC |
| Length | 100foot |
| Number of Conductors | 5 |
| Outside Diameter | 14.55mm |
| Series | 9623 |
| Stranding | 19 x 27 |
| Voltage Rating | 600V |
| Weight | 18.1lb |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 9623060100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.