Belden 9659010U500 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Black |
| Conductor Material | Copper |
| Impedance | 75R |
| Insulation Material | PVC |
| Length | 500foot |
| Mount | Cable |
| Packaging | Box |
| RoHS Compliant | Yes |
| Stranding | 7X30 |
| RoHS | Compliant |
Download the complete datasheet for Belden 9659010U500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.