Belden 9708-368-U1000 technical specifications.
| Package/Case | 300 |
| Color | Clear |
| Conductor Material | Copper |
| Current Rating | 4.2A |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Weight | 21lb |
| Width | 5.6mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 9708-368-U1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.