This shielded cable features a 300V voltage rating and is constructed with copper conductors and a PVC jacket. It is available in 500foot lengths and is packaged individually. The cable is RoHS compliant but does not meet Reach SVHC requirements.
Belden 9708-368-U500 technical specifications.
| Color | Clear |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Length | 500foot |
| Mount | Box |
| Number of Conductors | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Weight | 11lb |
| RoHS | Compliant |
Download the complete datasheet for Belden 9708-368-U500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
