Belden 97163681000 technical specifications.
| Color | Clear |
| Conductor Material | Copper |
| Current Rating | 7.2A |
| Insulation Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| Weight | 26lb |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 97163681000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.