Belden 9718368100 technical specifications.
| Color | Clear |
| Conductor Material | Copper |
| Max Current Rating | 13A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Packaging | Tape and Reel |
| RoHS | Unconfirmed |
Download the complete datasheet for Belden 9718368100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.