Belden 972317100 technical specifications.
| Color | Black |
| Contact Material | Stainless Steel, Steel |
| Contact Plating | Nickel |
| Current Rating | 1A |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | PRUEF 2600 |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Belden 972317100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.