Belden 972318101 technical specifications.
| Body Material | PP |
| Contact Material | Stainless Steel, Steel |
| Contact Plating | Rhodium |
| Current Rating | 1A |
| Flammability Rating | UL94 HB |
| Length | 99.5mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | PRUEF 2610 FT |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Belden 972318101 to view detailed technical specifications.
No datasheet is available for this part.