Belden 972354104 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 32A |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Belden 972354104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.