Belden 972361101 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 24A |
| Gender | Receptacle |
| Termination | Quick Connect |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Belden 972361101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
