Belden 9729NH0601000 technical specifications.
| Color | Chrome |
| Conductor Material | Copper |
| Current Rating | 1A |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Number of Pairs | 2 |
| Outside Diameter | 8.05mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| Weight | 37lb |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 9729NH0601000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.