Belden 973509100 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 6A |
| Head Diameter | 2mm |
| Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 60V |
| Wire/Cable Diameter | 1.9mm |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Belden 973509100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.