Belden 973972100 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 2A |
| Length | 57.4mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Clamp |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 25V |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Belden 973972100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.