Belden 9740-060-U1000 technical specifications.
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Pairs | 1 |
| Outside Diameter | 0.21inch |
| Package Quantity | 1 |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Weight | 22lb |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 9740-060-U1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.