This 2-conductor wire features a chrome finish and is constructed from copper conductors and polyvinyl jacket material. It has a maximum operating temperature range of -20°C to 80°C and a maximum voltage rating of 300V AC. The wire has a diameter of 5.33mm and a maximum current rating of 4.8A.
Belden 9740-CHR-U500 technical specifications.
| Color | Chrome |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Max Current Rating | 4.8A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Number of Conductors | 2 |
| Wire/Cable Diameter | 5.33mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Belden 9740-CHR-U500 to view detailed technical specifications.
No datasheet is available for this part.