Belden 9740NH010500 technical specifications.
| Color | Black |
| Length | 500foot |
| RoHS Compliant | Yes |
| Weight | 12.5lb |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 9740NH010500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.