Belden 975455-700 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 10A |
| Gender | Receptacle |
| Reach SVHC Compliant | No |
| Series | MSEB 2610 F 2,8 Au |
| Termination | Quick Connect |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Belden 975455-700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.