Belden 975695-704 technical specifications.
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 10A |
| Lead Length | 500mm |
| Material | PA |
| Reach SVHC Compliant | No |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Belden 975695-704 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.