Belden 9769 0601000 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Pairs | 17 |
| RoHS Compliant | Yes |
| Stranding | 7X30 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 9769 0601000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.