Belden 9802010500 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | Polyethylene |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 2 |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 9802010500 to view detailed technical specifications.
No datasheet is available for this part.