
Multi-pair cable featuring 5 pairs of 28AWG stranded copper conductors, each with PVC insulation. This shielded cable is jacketed in PVC, offering a 30V voltage rating and a maximum operating temperature of 60°C. The 100-foot spool is RoHS compliant and meets UL, CE, and NEC approvals.
Belden 9807 060100 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Pairs | 5 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 9807 060100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
