Belden 9812060500 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Diameter | 0.319inch |
| Insulation Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Pairs | 12 |
| RoHS Compliant | Yes |
| Stranding | 7X36 |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 9812060500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.