Belden 9825 060100 technical specifications.
| Type | Computer Cable |
| Size | 28AWG |
| Number of Conductors | 50 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Chrome |
| Maximum Outer Diameter | 10.89(Typ)mm |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 150VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Shield Type | Tape/Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Belden 9825 060100 to view detailed technical specifications.
No datasheet is available for this part.