
10-conductor, 24AWG bulk cable featuring a shielded, multi-pair twisted pair construction. Offers 100 Ohm impedance and a 300VAC maximum voltage rating. Constructed with copper conductors, PVC insulation, and a polyvinyl jacket, this cable operates between -30°C and 80°C with a 1.68A maximum current rating. Approvals include UL, CE, and NEC, with RoHS compliance.
Belden 9832 060100 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Impedance | 100R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Current Rating | 1.68A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Pairs | 5 |
| Outside Diameter | 8.585mm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage Rating | 30V |
| Wire/Cable Diameter | 8.58mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 9832 060100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
