Belden 9841 technical specifications.
| Color | Chrome, Grey |
| Conductor Material | Copper |
| Current Rating | 2.1A |
| Halogen Free | Not Halogen Free |
| Impedance | 120R |
| Insulation Material | PVC |
| Jacket Material | PE |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Pairs | 1 |
| Outside Diameter | 5.89mm |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Data |
| RoHS | Compliant |
Download the complete datasheet for Belden 9841 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
