Belden 9860010500 technical specifications.
| Capacitance | 63.323pF |
| Characteristic Impedance | 124R |
| Color | Black |
| Conductor Material | Copper |
| Dielectric Material | Polyethylene |
| Impedance | 124R |
| Insulation Material | PVC |
| Length | 152m |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Strands | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 9860010500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
