Belden 9867 002500 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Outside Diameter | 4.85mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 7 x 28 |
| Voltage | 10kV |
| Voltage Rating | 30kV |
| Weight | 10.5lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 9867 002500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.