Belden 9880 004500 technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Dielectric Material | Polyethylene |
| Impedance | 50R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 6.17mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 300V |
| Weight | 66lb |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Belden 9880 004500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
