Belden 98800041000 technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Dielectric Material | Polyethylene |
| Impedance | 50R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 10.287mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Belden 98800041000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.